833-072-542-212

Heilind Number:EDA833-072-542-212
Manufacturer:EDAC
Manufacturer Number:833-072-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. With two rows of 72 positions each, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.