833-072-542-807

Heilind Number:EDA833-072-542-807
Manufacturer:EDAC
Manufacturer Number:833-072-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic assembly. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. Boasting two rows of copper alloy contacts, it provides a total of 72 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Designed for durability, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure connectivity.