833-072-544-212

Heilind Number:EDA833-072-544-212
Manufacturer:EDAC
Manufacturer Number:833-072-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-544-212

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 72 positions, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing facilitate seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Choose this Straight mount orientation connector for your next project and experience seamless board-to-board connectivity. Ideal for high-speed data transmission and power delivery, it's a must-have for any electronics enthusiast. Elevate your PCB assembly with this essential component.