833-072-544-802

Heilind Number:EDA833-072-544-802
Manufacturer:EDAC
Manufacturer Number:833-072-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The connector boasts a double-row configuration, accommodating 72 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers seamless integration, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your setup with this essential component for efficient board-to-board connections.