833-072-544-808

Heilind Number:EDA833-072-544-808
Manufacturer:EDAC
Manufacturer Number:833-072-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-544-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant Green color. Designed for optimal performance, it boasts an amperage rating of 3 A, ensuring reliable power transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering both safety and longevity. With two rows of Copper Alloy contacts spaced at a pitch of .156 inches and a row spacing of .2 inches, it provides seamless integration for up to 72 positions. Whether for industrial or commercial use, its straight mount orientation and broad operating temperature range of -40 to 105°C guarantee versatility in various environments. Upgrade your connectivity solutions with this essential component.