833-072-555-201

Heilind Number:EDA833-072-555-201
Manufacturer:EDAC
Manufacturer Number:833-072-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-555-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for lasting durability, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing provide a secure fit for all 72 positions, guaranteeing seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers consistent performance in any environment. Perfect for various electronic applications, this connector is a must-have for your PCB assembly needs.