833-072-555-202

Heilind Number:EDA833-072-555-202
Manufacturer:EDAC
Manufacturer Number:833-072-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency, this connector features a two-row configuration with a total of 72 positions, ensuring ample connectivity for your circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, provides optimal conductivity, while the green housing adds a vibrant touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transmission. Its straight mount orientation offers ease of installation, making it a perfect fit for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in diverse environmental conditions. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly.