833-072-555-207

Heilind Number:EDA833-072-555-207
Manufacturer:EDAC
Manufacturer Number:833-072-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-555-207

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With its double-row configuration and 72 positions, it offers ample room for your PCB connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component.