833-072-555-803

Heilind Number:EDA833-072-555-803
Manufacturer:EDAC
Manufacturer Number:833-072-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed with precision, this connector features a vibrant green hue that stands out on your circuit board. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability while supporting an amperage of 3 A. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission across 72 positions. The straight mount orientation and .2-inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your connectivity solutions with this essential component.