833-072-555-804

Heilind Number:EDA833-072-555-804
Manufacturer:EDAC
Manufacturer Number:833-072-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-555-804

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a current rating of 3 A, it guarantees efficient power transfer. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide seamless board-to-board connectivity. Boasting 72 positions and a straight mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your PCB connections with this essential component.