833-072-555-807

Heilind Number:EDA833-072-555-807
Manufacturer:EDAC
Manufacturer Number:833-072-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-555-807

Detailed Description

Enhance PCB connectivity with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. Featuring two rows of 72 positions at a .156-inch pitch, it offers seamless integration for your board-to-board PCB connections. The green connector, with a straight mount orientation, guarantees easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in this essential component for efficient and secure electronic connections.