833-072-555-808

Heilind Number:EDA833-072-555-808
Manufacturer:EDAC
Manufacturer Number:833-072-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all your electronic applications. With a double-row configuration and a total of 72 positions, it offers ample connectivity possibilities. The contact material, made of high-quality Copper Alloy, guarantees reliable performance. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial or commercial use, this connector, with a 3A amperage rating, is a versatile solution that meets your connectivity needs with ease.