833-072-555-812

Heilind Number:EDA833-072-555-812
Manufacturer:EDAC
Manufacturer Number:833-072-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-555-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3 A amperage capacity, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a .156-inch pitch and .2-inch row spacing, provide seamless connection for up to 72 positions. Perfect for board-to-board applications, its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and longevity in diverse environments. Upgrade your electronics with this essential component.