833-072-556-202

Heilind Number:EDA833-072-556-202
Manufacturer:EDAC
Manufacturer Number:833-072-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Featuring two rows for versatile connections, each position is secured with Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing cater to precise assembly requirements. Boasting a total of 72 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for seamless board-to-board connections in your electronic devices.