833-072-556-212

Heilind Number:EDA833-072-556-212
Manufacturer:EDAC
Manufacturer Number:833-072-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-556-212

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green hue and boasts a robust UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration, it offers a total of 72 positions for seamless integration. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.