833-072-556-802

Heilind Number:EDA833-072-556-802
Manufacturer:EDAC
Manufacturer Number:833-072-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-556-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a dual-row configuration with 72 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its green color adds a touch of visual appeal while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether for commercial or industrial use, this connector, with its straight mount orientation, is a versatile and essential component for seamless board-to-board connections.