833-072-556-812

Heilind Number:EDA833-072-556-812
Manufacturer:EDAC
Manufacturer Number:833-072-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-556-812

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector guarantees reliable performance in any application. With a contact material of Copper Alloy, it ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise alignment. Featuring 72 positions in total, it offers ample connectivity options for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various environments. Upgrade your connectivity solutions with this essential component for seamless and efficient PCB connections.