833-072-558-202

Heilind Number:EDA833-072-558-202
Manufacturer:EDAC
Manufacturer Number:833-072-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-558-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it features a vibrant Green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing. With a robust amperage rating of 3A, it ensures reliable power transmission. The connector's copper alloy contact material guarantees optimal conductivity, while its dual-row configuration with 72 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Perfect for space-saving installations, its right-angle mount orientation facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your connectivity solutions with this essential component.