833-072-558-803

Heilind Number:EDA833-072-558-803
Manufacturer:EDAC
Manufacturer Number:833-072-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and reliable connections. Its two rows with a total of 72 positions offer ample space for your board-to-board connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic projects with this essential component.