833-072-558-807

Heilind Number:EDA833-072-558-807
Manufacturer:EDAC
Manufacturer Number:833-072-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-558-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimum performance, it features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts at a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 72 positions, this connector facilitates efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for diverse applications. Elevate your connectivity solutions with this high-quality connector.