833-072-558-812

Heilind Number:EDA833-072-558-812
Manufacturer:EDAC
Manufacturer Number:833-072-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-558-812

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, it ensures reliable power delivery. Boasting two rows of Copper Alloy contacts, each with a pitch of .156 in and spaced .2 in apart, it offers precise and secure connections. The 72 positions cater to a wide range of applications, while the Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects in the realm of Products, Connectors, and PCB assemblies.