833-072-559-201

Heilind Number:EDA833-072-559-201
Manufacturer:EDAC
Manufacturer Number:833-072-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-559-201

Detailed Description

Ensure seamless connectivity with our high-performance Card Edge Connector. Designed with precision, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, perfect for demanding applications. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration, with 72 positions spaced at a pitch of .156 inches, offers versatile connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various environments. Trust in this essential component for efficient PCB connections in your projects.