833-072-559-202

Heilind Number:EDA833-072-559-202
Manufacturer:EDAC
Manufacturer Number:833-072-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-559-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green, offering reliable performance in a variety of applications. Built for durability, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row design and 72 positions, it provides ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for easy installation. The right-angle mount orientation adds versatility, fitting seamlessly into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Explore the possibilities with this essential component for your electronic projects.