833-072-559-207

Heilind Number:EDA833-072-559-207
Manufacturer:EDAC
Manufacturer Number:833-072-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-559-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also offers reliable performance. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power distribution. The dual-row design with Copper Alloy contact material provides durability and conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 72 positions, this connector facilitates seamless integration into your PCB setup. Its right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.