833-072-559-212

Heilind Number:EDA833-072-559-212
Manufacturer:EDAC
Manufacturer Number:833-072-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-559-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, it boasts a 3A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch, this connector offers seamless connectivity for up to 72 positions. Its right-angle mount orientation ensures easy installation onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in various environmental conditions. Upgrade your setup with this essential component for efficient and secure board-to-board connections.