833-072-559-807

Heilind Number:EDA833-072-559-807
Manufacturer:EDAC
Manufacturer Number:833-072-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-559-807

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and durable design perfect for various applications. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing excellent safety and heat resistance. This connector boasts two rows of copper alloy contacts, each spaced precisely at .156 inches, with a total of 72 positions available for seamless connectivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector for superior performance in your PCB setups.