833-072-559-812

Heilind Number:EDA833-072-559-812
Manufacturer:EDAC
Manufacturer Number:833-072-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of visual interest but also ensures easy identification. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, offering superior protection and reliability. With two rows of contact points made of high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 72 positions for extensive connectivity options. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product to streamline your board-to-board PCB connections with ease and efficiency.