833-072-560-201

Heilind Number:EDA833-072-560-201
Manufacturer:EDAC
Manufacturer Number:833-072-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-560-201

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. With two rows of high-quality Copper Alloy contacts, each rated for up to 3 A of current, this connector facilitates seamless data transmission. The precise .156-inch pitch and .2-inch row spacing, along with 72 positions, offer versatility in board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your connectivity solutions with this essential component.