833-072-560-204

Heilind Number:EDA833-072-560-204
Manufacturer:EDAC
Manufacturer Number:833-072-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with precision, it guarantees optimal signal transmission. With an amperage of 3 A, it ensures reliable power delivery. The durable UL 94V-0 Thermoplastic Polyester housing material offers robust protection. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections. With 72 positions available, it accommodates various components with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a range of applications. Upgrade your setup with this essential connector for optimal performance and efficiency.