833-072-560-207

Heilind Number:EDA833-072-560-207
Manufacturer:EDAC
Manufacturer Number:833-072-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is as visually striking as it is reliable. Boasting a current rating of 3 A, it ensures efficient power transmission in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. With two rows and a total of 72 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 in guarantee secure and stable connections. Designed for straight mounting orientation, it facilitates easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications in the electronics industry. Elevate your PCB design with this essential component.