833-072-560-212

Heilind Number:EDA833-072-560-212
Manufacturer:EDAC
Manufacturer Number:833-072-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-560-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it guarantees secure and efficient connections. Its double-row design with a pitch of .156 inches and row spacing of .2 inches accommodates up to 72 positions, facilitating seamless data transmission. Suitable for straight mount orientation, it offers easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications. Elevate your electronic assemblies with this essential component.