833-072-560-804

Heilind Number:EDA833-072-560-804
Manufacturer:EDAC
Manufacturer Number:833-072-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is engineered for optimal durability, with a housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission with a maximum amperage of 3A. With a pitch of .156 in and a row spacing of .2 in, it offers efficient signal transfer across its 72 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your interconnect solution with this essential component, meeting the highest standards of performance and reliability.