833-072-560-808

Heilind Number:EDA833-072-560-808
Manufacturer:EDAC
Manufacturer Number:833-072-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green hue, this connector not only ensures a reliable connection but also adds a touch of visual appeal to your setup. With an amperage rating of 3A, it offers robust power transmission capabilities. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector's double-row design, with 72 positions in total, allows for high-density PCB connections. Its Copper Alloy contact material and .156-inch pitch ensure efficient signal transfer, while the .2-inch row spacing provides ample room for secure mounting. Whether you require straight or right-angle orientation, this connector caters to your specific installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.