833-072-560-812

Heilind Number:EDA833-072-560-812
Manufacturer:EDAC
Manufacturer Number:833-072-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-560-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its vibrant Green color stands out while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a 3 A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows and 72 positions, it offers ample connectivity options with a pitch of .156 in. The .2 in row spacing and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronic industry. Trust in this connector for secure and stable board-to-board connections.