833-074-520-202

Heilind Number:EDA833-074-520-202
Manufacturer:EDAC
Manufacturer Number:833-074-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-520-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and 74 positions, it offers ample room for versatile connectivity. The contact material, crafted from Copper Alloy, ensures reliable and efficient current transmission at a maximum amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure mating. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Elevate your device assembly with this essential component.