833-074-520-203

Heilind Number:EDA833-074-520-203
Manufacturer:EDAC
Manufacturer Number:833-074-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-520-203

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for optimal performance, it features 74 positions and a pitch of .156 inches, ensuring seamless integration with your board layout. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, facilitating reliable current flow. With a rated amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation and efficient space utilization. Perfect for demanding electronic environments, this green connector is a must-have in your inventory.