833-074-520-207

Heilind Number:EDA833-074-520-207
Manufacturer:EDAC
Manufacturer Number:833-074-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-520-207

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless communication between components. The straight mount orientation and 74 positions make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality for efficient and secure board-to-board connections.