833-074-520-212

Heilind Number:EDA833-074-520-212
Manufacturer:EDAC
Manufacturer Number:833-074-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-520-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a dual-row configuration with 74 positions, offering ample room for data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in the most demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity with minimal signal loss. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this connector for its superior performance and build quality, essential for powering your electronic devices.