833-074-520-803

Heilind Number:EDA833-074-520-803
Manufacturer:EDAC
Manufacturer Number:833-074-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-520-803

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of precision-engineered copper alloy contacts, it delivers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure efficient signal transfer across its 74 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation offers easy installation, making it a essential component in any PCB assembly project. Trust in its quality and durability for optimal performance. Elevate your connectivity solutions with this essential component.