833-074-520-808

Heilind Number:EDA833-074-520-808
Manufacturer:EDAC
Manufacturer Number:833-074-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-520-808

Detailed Description

Enhance connectivity within your circuit boards with our green Card Edge Connector. Designed for high performance, it boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration with your PCBs. The straight mount orientation and 74 positions ensure easy and secure installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for a range of applications, this connector is a crucial component for efficient board-to-board connections. Elevate your electronic designs with this essential product.