833-074-520-812

Heilind Number:EDA833-074-520-812
Manufacturer:EDAC
Manufacturer Number:833-074-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-520-812

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for optimal performance, this connector features a two-row configuration with 74 positions, ensuring seamless communication between circuit boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a current rating of 3 A, it can effectively power your devices. The copper alloy contact material and .156-inch pitch provide efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications in electronic assemblies. Its straight mount orientation offers convenient PCB connectivity, making it a versatile solution for your project needs. Trust in its high-quality construction to deliver consistent performance in demanding environments.