833-074-521-201

Heilind Number:EDA833-074-521-201
Manufacturer:EDAC
Manufacturer Number:833-074-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green hue, ensuring easy identification amidst your electronic setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission up to 3 A. The connector boasts a dual-row design with 74 positions, offering ample connectivity options for your circuit board. Its .156-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your PCB assembly with this high-quality Card Edge Connector, a must-have in any electronic project.