833-074-521-204

Heilind Number:EDA833-074-521-204
Manufacturer:EDAC
Manufacturer Number:833-074-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and a two-row configuration, offering seamless integration into your circuit board setup. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 74 positions, provide ample connectivity options for your devices. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Perfect for various applications, this connector is a must-have in your PCB assembly toolkit.