833-074-521-207

Heilind Number:EDA833-074-521-207
Manufacturer:EDAC
Manufacturer Number:833-074-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-521-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of precision-engineered Copper Alloy contacts, it offers seamless power delivery at a rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate 74 positions for efficient data transmission. Its straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105°C guarantees functionality in extreme environments. Elevate your connectivity solutions with this essential component.