833-074-521-208

Heilind Number:EDA833-074-521-208
Manufacturer:EDAC
Manufacturer Number:833-074-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-521-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees secure and stable connections, while the two rows of 74 positions allow for versatile and intricate circuitry setups. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. This connector is engineered for straight mount orientation, fitting seamlessly into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connector solutions with this essential component.