833-074-521-802

Heilind Number:EDA833-074-521-802
Manufacturer:EDAC
Manufacturer Number:833-074-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-521-802

Detailed Description

Enhance your electronic connections with our Card Edge Connector, the perfect solution for seamless PCB integration. Featuring a vibrant green design, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for ultimate durability. With two rows and a total of 74 positions, it offers ample connectivity for your devices. Crafted with precision, the contact material is Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections today with this essential component.