833-074-521-803

Heilind Number:EDA833-074-521-803
Manufacturer:EDAC
Manufacturer Number:833-074-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-521-803

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration into your PCB setup. Boasting a vibrant green hue, it not only stands out visually but also offers reliable performance, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures longevity and stability in any application. With two rows and a total of 74 positions, it provides ample room for secure connections. The .156-inch pitch and .2-inch row spacing make for easy and precise installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for use in various electronic devices, this connector is a must-have component for your next project.