833-074-521-807

Heilind Number:EDA833-074-521-807
Manufacturer:EDAC
Manufacturer Number:833-074-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-521-807

Detailed Description

Enhance connectivity in your circuitry with this Card Edge Connector, designed for seamless integration on PCBs. Its vibrant Green hue adds a touch of color, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Featuring two rows and 74 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.