833-074-521-808

Heilind Number:EDA833-074-521-808
Manufacturer:EDAC
Manufacturer Number:833-074-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-521-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green color and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material. With a dual row layout and 74 positions, it offers seamless integration for your electronic projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your assembly process with this advanced connector, a must-have in any electronic toolkit.