833-074-521-812

Heilind Number:EDA833-074-521-812
Manufacturer:EDAC
Manufacturer Number:833-074-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-521-812

Detailed Description

Enhance connectivity within your PCB assembly with this dual-row Card Edge Connector. Designed for seamless integration, its vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Each of its 74 positions features high-quality Copper Alloy contacts, guaranteeing reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.